- RS Stock No.:
- 176-6418
- Mfr. Part No.:
- PXPTPU12FBF08XFB050PU
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 176-6418
- Mfr. Part No.:
- PXPTPU12FBF08XFB050PU
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
With a high degree of mechanical and electrical stability, Bulgins M12 X Coding connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.
M12 Series X Code TPU Flex Body to Flex Body Overmould Cable Connector 8 Pole Plug Pre-Wired With 5M PU Jacket Cable
M12 Series Overmould FlexBody Connectors
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code
Specifications
Attribute | Value |
---|---|
Series | PXP |
Number of Cores | 8 |
Cross Sectional Area | 0.14 mm² |
Sheath Material | PUR |
Sheath Colour | Blue |
Length | 5m |
Coding | X |
Current Rating | 0.5 A |
Voltage Rating | 48 V ac/dc |
IP Rating | IP67 |
Outer Diameter | 6.2mm |
American Wire Gauge | 26 AWG |
Operating Temperature Range | -25 → +85 °C |
Conductor Material | Phosphor Bronze |
Conductor Resistance | 5 mΩ |
Cable Shape | Round |
Standards Met | EN 61076-2-109 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |