- RS Stock No.:
- 174-7607
- Mfr. Part No.:
- 305DCFS NC404
- Manufacturer:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 174-7607
- Mfr. Part No.:
- 305DCFS NC404
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Alpha Wire M12 Connectors with 0.5m Flying Leads
The Alpha Connect range of receptacle connectors from Alpha Wire has been specially designed to connect panels to the plant floor. These receptacle connectors consist of 4 and 5 pin female connectors (sockets) or male connectors (plugs) with flying leads. They are IP67 rated making them resistant to water.
Features and Benefits
M12 connector
0.5 m flying leads (Except 305DCFS NC032)
PG9 and M16 mounting hole options
Rear and front mount options
IEC colour code
No minimums
Product Application Information
The Alpha Wire range of receptacle connectors securely connects the panel to the plant floor. Threaded mating makes the connectors secure from accidental disconnect and vibration.
These standard M12 connectors are rugged, compact, and used for sensor/actuator connectivity in industrial control applications.
Approvals
AWM 1007 and AWM 1569 • IP67/NEMA 6P
M12 Connector with 0.5 m Flying Leads – 305DCFS
Stainless Steel: M16 Mounting Holes
Style: Male
Receptacle Poles: 4
Mounting Orientation: Front
Threads: External
Housing: Stainless Steel
Insert: PBT
Contact: Copper Alloy, Gold Plated
O-Ring: EPDM
Style: Male
Receptacle Poles: 4
Mounting Orientation: Front
Threads: External
Housing: Stainless Steel
Insert: PBT
Contact: Copper Alloy, Gold Plated
O-Ring: EPDM
Specifications
Attribute | Value |
---|---|
Series | Alpha Connect |
Cross Sectional Area | 0.34 mm² |
Number of Cores | 4 |
Length | 5m |
Mounting Type | Panel Mount |
Voltage Rating | 250 V, 300 V |
IP Rating | IP67 |
Operating Temperature Range | +90 →-25 °C |
Number of Strands | 7 |
Standards Met | UL AWM 1007, UL AWM 1569 |
Maximum Operating Temperature | +90°C |
Core Strands | 7/30 |
Cable Shape | Multicore |
Minimum Operating Temperature | -25°C |
American Wire Gauge | 22 AWG |
Size of Strands | 30 |
Insulation Material | PVC |
Conductor Material | Copper |
Outer Diameter | 1.52mm |