Alpha Wire Straight Female 4 way M12 to Right Angle Male 4 way M12 Sensor Actuator Cable, 3m
- RS Stock No.:
- 174-7565
- Mfr. Part No.:
- DW04AR117 TL357
- Manufacturer:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 174-7565
- Mfr. Part No.:
- DW04AR117 TL357
- Manufacturer:
- Alpha Wire
Alpha Wire Flexible Ethernet Cordsets
Alpha Wires industrial Ethernet cables have a 2-pair construction and use D-Code, M12 or RJ45 connectors. Alpha Wire Ethernet cables can support data rates up to 1 gigabyte. Ethernet cables are available unshielded with a small diameter, or with a foil and braid shielding increasing signal integrity in noisy environments.
The Ethernet cable benefits from a thermoplastic elastomer jacket which has the properties of both plastic and rubber. Thermoplastics are easy to use in manufacturing as they are durable, flexible and resistant to high temperatures.
Product Application Information
Alpha Wires rugged overmolded ethernet cordsets provide a convenient plug and play solution. They are easy to use allowing for shorter installation times and easier field installation while at the same time reducing chances of human error.
M12 Ethernet Cordset
Configuration: M12 Male 90° to M12 Female, 4 Poles, Unshielded
Features and Benefits
Teal TPE jacket
Polyolefin insulation
24 AWG (7/32) tinned copper conductors
Temperature Range: -40 °C to +75 °C
Bend Radius: 9x Cable diameter
300 V
5 million flex life cycles
Approvals
UL • CSA • IP68/NEMA 6P Protection
Alpha Wire Sensor Connectors
Attribute | Value |
---|---|
Series | Alpha Connect |
Cross Sectional Area | 0.25 mm² |
Number of Cores | 4 |
Sheath Colour | Green |
Sheath Material | TPE |
Length | 3m |
Connector 1 Orientation | Straight |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 2 Orientation | Right Angle |
Connector 2 Number of Contacts | 4 |
Connector 2 Gender | Male |
Connector 2 Housing Gender | Male |
Connector 2 | M12 |
Shielded/Unshielded | Unshielded |
Voltage Rating | 300 V |
Current Rating | 1.6 A |
IP Rating | IP68 |
Cable Shape | Multicore |
Minimum Operating Temperature | -40°C |
American Wire Gauge | 24 AWG |
Standards Met | CSA, UL |
Outer Diameter | 6.1mm |
Insulation Material | Polyolefin |
Maximum Operating Temperature | +75°C |
Operating Temperature Range | -40 → +75 °C |
Number of Strands | 7 |
Core Strands | 7/32 |
Size of Strands | 32 |
Conductor Material | Copper |
Connector 1 Housing Gender | Female |