- RS Stock No.:
- 174-7549
- Mfr. Part No.:
- AR0500106 SL357
- Manufacturer:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 174-7549
- Mfr. Part No.:
- AR0500106 SL357
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Alpha Wire Flexible Cordsets with M12 Connectors
Flexible cordsets are widely used in industrial automation and factory floor applications. The M12 connector provides a compact size that enables cleaner cable management. These M12 cordsets from Alpha Wire can handle flexible applications up to 5 million flex life cycles. Alpha Wire M12 connector cordsets are available in 300 V to 600 V versions with a range of sheath and insulation materials.
Features and Benefits
Slate PVC jacket
SR-PVC insulation
22 AWG (26/36) bare copper conductors
Temperature Range: -40 °C to +105 °C
5 million flex life cycles
Bend Radius: 7x static, 10x dynamic
300 V
Approvals
AWM 21959 • UL • IP67 • IP68/NEMA 6P Protection
Alpha Wire Sensor Connectors
Specifications
Attribute | Value |
---|---|
Series | Alpha Connect |
Number of Cores | 5 |
Cross Sectional Area | 0.34 mm² |
Sheath Colour | Grey |
Sheath Material | Polyurethane PUR |
Length | 3m |
Connector 1 Number of Contacts | 5 |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 2 | Unterminated |
Shielded/Unshielded | Unshielded |
Current Rating | 2.5 A |
Voltage Rating | 300 V ac |
IP Rating | IP67, IP68 |
Conductor Material | Copper |
Cable Shape | Multicore |
Size of Strands | 36 |
Minimum Operating Temperature | -40°C |
Core Strands | 26/36 |
Connector 1 Housing Gender | Female |
Maximum Operating Temperature | +105°C |
Standards Met | ANSI/UL 2238, CSA-C22.2 No. 182.3 |
Number of Strands | 26 |
Operating Temperature Range | -40 → +105 °C |
Oil Resistant | Yes |
Insulation Material | SR-PVC |
American Wire Gauge | 22 AWG |
Outer Diameter | 5.59mm |