Molex Circular Connector, 4 Contacts, Cable, M12 Connector, Socket, Female, IP67, Micro-Change Series
- RS Stock No.:
- 174-6625
- Mfr. Part No.:
- 120065-2264
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP801.11
(exc. VAT)
PHP897.24
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 25 unit(s) shipping from December 22, 2025
- Plus 15 unit(s) shipping from December 29, 2025
- Plus 4 unit(s) shipping from January 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP801.11 |
| 10 - 24 | PHP766.32 |
| 25 - 49 | PHP705.35 |
| 50 - 99 | PHP626.28 |
| 100 + | PHP562.98 |
*price indicative
- RS Stock No.:
- 174-6625
- Mfr. Part No.:
- 120065-2264
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | Micro-Change | |
| Orientation | Right Angle | |
| Voltage | 250 V | |
| Minimum Operating Temperature | -25°C | |
| Mating Type | Threaded | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | No | |
| Pole Format | 4 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series Micro-Change | ||
Orientation Right Angle | ||
Voltage 250 V | ||
Minimum Operating Temperature -25°C | ||
Mating Type Threaded | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Housing Material Thermoplastic | ||
Standards/Approvals No | ||
Pole Format 4 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Molex Micro-Change Series Circular Connector, 2m Length, Cable Mount - 120065-2264
This Circular Connector is designed to meet the rigorous demands of industrial applications. Measuring 2m in length, it features a robust TPU sheath in black, ensuring durability in various environments. The connector comprises an M12 female end with a pigtail connection, making it suitable for a variety of uses within the automation and electrical sectors.
Features & Benefits
• IP67 rating ensures protection against dust and water ingress
• Capable of handling up to 4A current for reliable performance
• Brass conductor provides excellent conductivity and durability
• Unshielded WSOR cable enhances flexibility and ease of installation
• Knurled hexnut coupling style facilitates secure connections and assembly
Applications
• Ideal for use in machinery and automation systems
• Suitable for wiring in harsh industrial environments
• Effective for connecting sensors and actuators in electrical designs
What are the benefits of using a pigtail connection?
A pigtail connection simplifies installation by allowing easy access for wiring. This arrangement is particularly useful in confined spaces where traditional connectors may be difficult to manage.
How does the IP67 rating impact functionality in different environments?
The IP67 rating ensures that the connector is fully dust-tight and can withstand immersion in water, making it highly suitable for outdoor applications where moisture exposure is common.
What temperature range can this connector handle without compromising performance?
This connector operates effectively in temperatures ranging from -25 to +85 °C, making it versatile for varied environmental conditions found in industrial settings.
Why is using a brass conductor advantageous?
Brass conductors provide superior conductivity compared to other materials, ensuring efficient electrical connections with minimal resistance. This enhances performance and reduces energy loss.
How does the TPU sheath contribute to the connector's longevity?
The TPU sheath offers excellent abrasion resistance and flexibility, protecting the inner components from environmental wear and tear, thus extending the product's lifespan in demanding applications.
Related links
- Molex Circular Connector Cable Socket IP67, Micro-Change Series
- Molex Circular Connector Cable Plug IP67, Micro-Change Series
- Brad from Molex Circular Connector Cable Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector Cable Plug IP67, Micro-Change Series
- Molex Circular Connector Cable Socket IP67, Micro-Change Series
- Molex Circular Connector Panel Mount Socket IP67, Micro-Change Series
- Molex Circular Connector Cable Plug IP67, Micro-Change Series
- Molex Circular Connector Cable Socket IP67, Micro-Change Series

