Molex Circular Connector, 3 Contacts, Cable, M12 Connector, Socket, Female, IP67, Micro-Change Series
- RS Stock No.:
- 174-6599
- Mfr. Part No.:
- 120006-0002
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP790.40
(exc. VAT)
PHP885.25
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 3 unit(s) shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP790.40 |
| 10 - 24 | PHP755.54 |
| 25 - 49 | PHP711.05 |
| 50 - 99 | PHP648.75 |
| 100 + | PHP607.14 |
*price indicative
- RS Stock No.:
- 174-6599
- Mfr. Part No.:
- 120006-0002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | Micro-Change | |
| Voltage | 250 V | |
| Termination Type | Crimp | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -30°C | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | 80°C | |
| Pole Format | 3 | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series Micro-Change | ||
Voltage 250 V | ||
Termination Type Crimp | ||
Mating Type Threaded | ||
Minimum Operating Temperature -30°C | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature 80°C | ||
Pole Format 3 | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Molex Micro-Change Series Circular Connector, 5m Length, 4A Current Rating - 120006-0002
This circular connector is designed for reliable connectivity in industrial applications. Featuring a 5m long PVC cable with a black sheath, it is adaptable for various environments and uses. The connector shape is circular, standardised as M12 at one end, while the other end is a female pigtail connector.
Features & Benefits
• Supports a current rating of 4A for efficient power delivery
• Delivers a voltage rating of 60V suitable for many usage
• Made from high-quality PVC for durability and flexibility
• Copper alloy contacts ensure excellent conductivity
Applications
• Ideal for connecting sensors and actuators in automation systems
• Used with industrial machinery requiring robust electrical connections
• Suitable for wiring in harsh environments needing waterproof solutions
• Applicable in robotics for reliable data and power transfer
What types of environments can this connector be used in?
It is designed for harsh environments, rated IP67 for waterproof and dustproof capabilities, making it suitable for outdoor and industrial settings.
Can this connector withstand extreme temperatures?
Yes, it is designed to operate effectively within a temperature range of -30°C to +80°C, accommodating various operational conditions.
What is the significance of the copper alloy contacts?
Copper alloy contacts enhance conductivity and reduce resistance at connection points, ensuring stable electrical performance during operation.
Related links
- Molex Circular Connector Cable Socket IP67, Micro-Change Series
- Molex Circular Connector Panel Mount Socket IP67, Micro-Change Series
- Molex Circular Connector Cable Socket IP67, Micro-Change Series
- Molex Circular Connector Cable Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector Cable Socket IP67, Micro-Change Series
- Molex Circular Connector Panel Socket IP67, Micro-Change Series
- Molex Circular Connector Front Socket IP67, Micro-Change Series
- Molex Circular Connector Panel Mount Socket IP67, Micro-Change Series
