- RS Stock No.:
- 144-6508
- Mfr. Part No.:
- XS5W-T422-DMC-K
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 144-6508
- Mfr. Part No.:
- XS5W-T422-DMC-K
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
XS5W Series Cat5e Industrial RJ45 to M12 4 Pin Cable Assemblies
From Omron, a series of industrial grade PVC Cat5e cable assemblies. The patch cables have standard RJ45 plug going to M12 4-pin Smart Click plug and are ideally suited to out of cabinet applications. Constructed from 6.5 mm OD 4-pair 22 AWG cable featuring double shielding with overall braiding and individual foil shields on each pair to reduce EMC interference. Available with a light blue PVC jacket in various lengths.
Features and benefits
Cat5e Performance
PVC cable
Overall braiding
Individual foil shielding on each pair
Reduces EMC interference
Ideal for out of panel applications
IP20
PVC cable
Overall braiding
Individual foil shielding on each pair
Reduces EMC interference
Ideal for out of panel applications
IP20
Applications
PCs
Network equipment
Servers
Data centres
Industrial automation
Robotics
Network equipment
Servers
Data centres
Industrial automation
Robotics
Omron Electronics Range
Specifications
Attribute | Value |
---|---|
Series | XS5W |
Number of Cores | 4 |
Cross Sectional Area | 0.34 mm² |
Length | 2m |
Sheath Colour | Black |
Sheath Material | Polyurethane PUR |
Shielding | Shielded |
Current Rating | 2.5 A |
Voltage Rating | 30 V |
IP Rating | IP20, IP67 |
Conductor Material | Phosphor Bronze |
Fire Behaviour | Self-extinguishing |
Size of Strands | 0.26 mm |
Maximum Operating Temperature | +70°C |
Insulation Material | PBT, PC |
Minimum Bend Radius | 25 mm |
Minimum Operating Temperature | -25°C |
Cable Shape | Multicore |
Standards Met | IEC, UL 94 V-0, UL CM |
Outer Diameter | 6.5mm |
Core Strands | 7/0.26 mm |
Number of Strands | 7 |
Operating Temperature Range | -25 → +70 °C |
American Wire Gauge | 22 |
Conductor Resistance | 40 mΩ |