- RS Stock No.:
- 131-4705
- Mfr. Part No.:
- GR03HR100 SL 357
- Manufacturer:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 131-4705
- Mfr. Part No.:
- GR03HR100 SL 357
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Alpha Wire Flexible Cordset with M8 Connector
Flexible cordsets are widely used in industrial automation and factory floor applications. The M8 connector provides a compact size that enables cleaner cable management. The M8 connectors are attached to Alpha Wires EcoFlex PUR cable which benefits from mPPE insulation and a zero halogen polyurethane jacket.
Features and Benefits
EcoFlex PUR cable 600 V
22 AWG (26/36) bare copper conductors
Temperature Range: -50 °C to +90 °C
5 million flex life cycles
Bend Radius: 4x static, 5x dynamic
Approvals
AWM 21959 • UL • IP67 • IP68/NEMA 6P Protection
Alpha Wire Sensor Connectors
Specifications
Attribute | Value |
---|---|
Series | Alpha Connect |
Cross Sectional Area | 0.34 mm² |
Number of Cores | 3 |
Sheath Colour | Grey |
Sheath Material | PUR |
Length | 3m |
Connector 1 Gender | Female |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 3 |
Connector 1 | M8 |
Connector 2 Gender | Male |
Connector 2 | M8 |
Connector 2 Orientation | Straight |
Connector 2 Number of Contacts | 3 |
Connector 2 Housing Gender | Male |
Shielded/Unshielded | Unshielded |
Armoured | No |
Voltage Rating | 600 V ac |
Current Rating | 2.2 A |
IP Rating | IP67, IP68 |
Number of Strands | 26 |
Oil Resistant | Yes |
Cable Shape | Multicore |
Insulation Material | MPPE |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Minimum Operating Temperature | -50°C |
Standards Met | ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 |
Connector 1 Housing Gender | Female |
Outer Diameter | 5.08mm |
American Wire Gauge | 22 AWG |
Operating Temperature Range | -50 → +90 °C |
Core Strands | 26/36 |
Size of Strands | 36 |
Conductor Material | Copper |
Minimum Bend Radius | 4 x D (Static), 6 x D (Dynamic) |
Maximum Operating Temperature | +90°C |