HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 16 m
- RS Stock No.:
- 740-282
- Mfr. Part No.:
- 09482222011160
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
PHP24,995.38
(exc. VAT)
PHP27,994.83
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from July 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,995.38 |
*price indicative
- RS Stock No.:
- 740-282
- Mfr. Part No.:
- 09482222011160
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Elastomer | |
| Cable Length | 16m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Elastomer | ||
Cable Length 16m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Cod 4-Pol St/St M/M Rail 16M is a pre-assembled cable assembly designed for railway applications. It features a robust construction with a length of 16 metres, ensuring reliable connectivity in demanding environments.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and durability
Designed specifically for railway applications ensures compliance with industry standards
Cable length of 16 m offers flexibility in installation
IP65 and IP67 ratings provide protection against dust and water ingress
Jacket material MADE of elastomer enhances resistance to environmental factors
Four contacts on each connector support reliable signal transmission
Compliant with China RoHS, EN 45545-2, and RoHS standards ensures safety and environmental responsibility
Applications
Used in railway applications for reliable connectivity
Suitable for industrial automation systems requiring robust connections
Employed in outdoor electrical enclosures for enhanced protection
Integrated into manufacturing and assembly lines for efficient operations
Installed in escalators and lifts for reliable performance
What is the IP rating for this cable assembly?
The IP rating is IP65 and IP67, ensuring protection against dust and water.
Is this cable assembly compliant with environmental standards?
Yes, it is compliant with China RoHS, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The cable assembly has a length of 16 metres.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 0.3 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 8 m
