Phoenix Contact Male 4 way Female 4 way Bus Cable, 2 m
- RS Stock No.:
- 496-349
- Mfr. Part No.:
- 1569537
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 496-349
- Mfr. Part No.:
- 1569537
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Colour | Blue | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 100 V | |
| Standards/Approvals | IEC 60754-1, EN 50288-2-2, UL AWM Styl20963, UL VW1, IEC 60332-1-2 | |
| IP Rating | IP67, IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Colour Blue | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 100 V | ||
Standards/Approvals IEC 60754-1, EN 50288-2-2, UL AWM Styl20963, UL VW1, IEC 60332-1-2 | ||
IP Rating IP67, IP65 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Premium network cable simplifies connecting devices with its robust construction designed for high performance data transmission. Designed to support Ethernet CAT5 standards, its intricate shielding technology ensures reliable connectivity, reducing interference and enabling seamless communication. The cable is crafted from halogen free materials and features a vibrant water blue RAL 5021 outer sheath, enhancing both safety and visibility. With a length of 2 m, it is ideal for a variety of industrial applications, meeting the rigorous demands of automation and control environments.
Designed to meet IP67 and IP65 protection standards for dust and water resistance
Suitable for high speed data transmission at 100 Mbps
Flexible cable design ensures easy installation in constrained spaces
Compliance with international standards guarantees quality and reliability
Related links
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 2 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 1 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 5 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 8 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 500 mm
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 300 mm
- Phoenix Contact Male 4 way Straight Plug M8 to Female 4 way Straight Socket M8 Bus Cable, 2 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Straight Socket M12 Bus Cable, 2 m

