Phoenix Contact Male 4 way Female 4 way Bus Cable, 10 m
- RS Stock No.:
- 493-624
- Mfr. Part No.:
- 1550876
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 493-624
- Mfr. Part No.:
- 1550876
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 48 V ac, 60 V dc | |
| Standards/Approvals | CHINA RoHS, EU RoHS, cULus, EAC-RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 48 V ac, 60 V dc | ||
Standards/Approvals CHINA RoHS, EU RoHS, cULus, EAC-RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable designed to ensure exceptional reliability in demanding industrial environments. Featuring a 4 position layout and made from PUR halogen free materials, this cable is tailored to deliver superior protection against environmental factors. With its angled M8 plug and robust shielding, the cable facilitates seamless connectivity while supporting various sensor applications, particularly in INTERBUS systems. The combination of its durable construction and outstanding electrical properties makes it ideal for automation and control tasks, where maintaining signal integrity and power delivery is paramount. Whether for fixed or flexible installations, this cable withstands extreme operating temperatures, ensuring consistent performance and longevity across various applications.
Shielded construction minimises interference from external sources
Suitable for various applications enhancing versatility
Withstands highly variable operating temperatures
Lightweight design aids in easy installation and handling
Complies with stringent flammability ratings for added safety
Supports reliable connectivity for modern automation systems
Built to endure dynamic bending cycles for increased durability

