ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 0.3 m
- RS Stock No.:
- 187-345
- Mfr. Part No.:
- EVC375
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP1,850.97
(exc. VAT)
PHP2,073.09
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,850.97 |
*price indicative
- RS Stock No.:
- 187-345
- Mfr. Part No.:
- EVC375
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 0.3m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 0.3m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is engineered for versatility and high performance in demanding environments. With a wide operating voltage range and a remarkable protection class, this connection cable excels in diverse temperature settings, making it ideal for both static and dynamic applications. The construction includes durable TPU housing and a nickel plated brass locking system, providing exceptional resistance against wear and tear.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 0.3 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 0.3 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 0.3 m
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 0.3 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 0.3 mm
- ifm electronic Male 4 way Right Angle to Female 4 way M8 Communication Cable, 0.3 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 0.3 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 0.3 m
