ifm electronic Male 1 way M8 to Female 1 way M8 Sensor Actuator Cable, 0.3 m

Subtotal (1 unit)*

PHP3,019.13

(exc. VAT)

PHP3,381.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,019.13

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
185-507
Mfr. Part No.:
EVT154
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVT

Jacket Colour

Orange

Cable Length

0.3m

Jacket Material

Polyvinyl Chloride

Number of Contacts A

1

Connector Type A

M8

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

1

Connector Type B

M8

Voltage

36 V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection Cable is meticulously designed for applications demanding high reliability in challenging environments. It excels with its silicone free construction and gold plated contacts, ensuring minimal contamination and optimal performance. The robust design also accommodates drag chain usage, making it ideal for dynamic installations. The durable PVC housing is complemented by robust stainless steel components, providing exceptional protection and longevity in demanding environments. Whether you require mobility or stability, this cable's versatile features complement various application needs.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

LEDs clearly visible even under bright lighting

Related links