ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 2 m

Subtotal (1 unit)*

PHP4,612.31

(exc. VAT)

PHP5,165.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,612.31

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
184-950
Mfr. Part No.:
EVF336
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVF

Cable Length

2m

Jacket Colour

Grey

Jacket Material

Modified Polyphenylene Ether

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

M12

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

5

Voltage

36 V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic innovative Y connection cable is designed for seamless integration in a variety of applications, especially in the demanding environments of the food industry. Crafted to be free from silicone and halogen-free, this product ensures safety and reliability, meeting high hygiene standards. It features robust moulded body materials and stainless-steel components, making it suitable for harsh conditions including hygienic and wet areas. The versatile design incorporates advanced electrical connections with gold-plated contacts, enhancing conductivity and durability. This cable stands out due to its impressive flexibility, enabling excellent performance in dynamic applications. With its IP-rated protection, it guarantees dependable operation where it matters most, providing users with peace of mind in their daily operations.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mechanism

Large operating temperature range and high protection rating

Related links