Lumberg Automation Industrial Circular Connector Cordset, 5 Contacts, Cable, M12 Connector, Plug, Male, IP67, IP65, M12

Bulk discount available

Subtotal (1 unit)*

PHP3,288.30

(exc. VAT)

PHP3,682.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9PHP3,288.30
10 +PHP3,025.30

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
145-923
Mfr. Part No.:
935301013 PP12MMSSV5A01830100
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Number of Contacts

5

Product Type

Industrial Circular Connector Cordset

Mount Type

Cable

Current

4A

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67, IP65

Orientation

Straight

Series

M12 Push Pull (Inner)

Coding

A

Voltage

1.5 kV

Termination Type

Wire

Minimum Operating Temperature

-40°C

Mating Type

Push Pull

Housing Material

Thermoplastic Polyurethane

Maximum Operating Temperature

85°C

Standards/Approvals

VDE 0482-332-1-2, IEC 60332-1-2, DIN EN 60332-1-2

Contact Plating

Copper

Contact Material

Copper Tin

COO (Country of Origin):
CZ
The Lumberg Automation Pigtail data connector is designed for industrial sensor applications, featuring a push pull mechanism for easy connection. It includes a shielded male connector in a straight A coded configuration with 5 pins, utilizing 5x0.34 mm² conductors for robust signal transmission. Housed in a durable PVC cable, this pigtail ensures reliable performance in challenging industrial environments.

Cu/Au plated contact

CuSn contact base material

Operating temperature is between 40°C to +85°C

IP65 and IP67 protection rating

Related links