Bourdon AGWR-0230L2D.100 Thermometer Accessory for Use with Dial Thermometers

Subtotal (1 unit)*

PHP4,861.87

(exc. VAT)

PHP5,445.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,861.87

*price indicative

RS Stock No.:
254-0023
Mfr. Part No.:
AGWR-0230L2D.100
Manufacturer:
Bourdon

RoHS Status: Exempt

COO (Country of Origin):
FR
The Bourdon AGWR is the welded thermowell with threaded connection.

Maximum immersion length: 1000 mm
Maximum Temperature: 500 °C
Material: Stainless steel 1.4404 (316L)

Related links