Festo, EAPR-S1 Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard
- RS Stock No.:
- 650-333
- Mfr. Part No.:
- EAPR-S1-S-20-125
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP2,839.56
(exc. VAT)
PHP3,180.31
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,839.56 |
*price indicative
- RS Stock No.:
- 650-333
- Mfr. Part No.:
- EAPR-S1-S-20-125
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Rail | |
| Sub Type | Sensor Rail | |
| Product Type | Sensor Accessory | |
| For Use With | Sensor | |
| Series | EAPR-S1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Rail | ||
Sub Type Sensor Rail | ||
Product Type Sensor Accessory | ||
For Use With Sensor | ||
Series EAPR-S1 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo sensor rail is designed for optimal performance in diverse industrial applications. With a robust structure made from galvanized steel and wrought aluminium alloy, it guarantees durability while maintaining compliance with RoHS standards. This product delivers reliable operation within an ambient temperature range of -10 °C to 60 °C, making it suitable for various environmental conditions. Additionally, its compact size of 20 ensures easy integration into any system, with the mounting position being flexible to accommodate diverse installation needs. The sensor rail offers moderate corrosion resistance classified as CRC 2, ensuring longevity and consistent functionality in moderate corrosion stress environments.
Compliant with RoHS regulations affirming commitment to environmental standards
Operates effectively in temperatures ranging from -10 °C to 60 °C for versatile application use
Maintenance of function in moderate corrosion stress environments due to CRC 2 rating
Flexibility in mounting position facilitates easy integration into existing setups
