SCHAEFFLER, HEATER50 Series Adapter Inductive Adapter for Use with Heater25 And Heater50, RoHS Standard
- RS Stock No.:
- 311-514
- Mfr. Part No.:
- HEATER50.ADAPTER-75
- Manufacturer:
- SCHAEFFLER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 311-514
- Mfr. Part No.:
- HEATER50.ADAPTER-75
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Sub Type | Inductive Adapter | |
| For Use With | Heater25 And Heater50 | |
| Series | HEATER50 | |
| Hazardous Area Certification | No | |
| Width | 50 mm | |
| Height | 75mm | |
| Depth | 40mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Sub Type Inductive Adapter | ||
For Use With Heater25 And Heater50 | ||
Series HEATER50 | ||
Hazardous Area Certification No | ||
Width 50 mm | ||
Height 75mm | ||
Depth 40mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SCHAEFFLER Adapter for heating device is a post adapter designed for use with HEATER25 and HEATER50 heating devices.
40 x 50 x 75 Dimensions mm
1 kg Weight