Jumo, Bajo Adapter Series M12 Adapter for Use with Bayonet Locks
- RS Stock No.:
- 279-268
- Mfr. Part No.:
- Bajo-Adapter RD M12x1 D 12/8,5 x 60 MS
- Manufacturer:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP1,020.49
(exc. VAT)
PHP1,142.95
(inc. VAT)
- RS Stock No.:
- 279-268
- Mfr. Part No.:
- Bajo-Adapter RD M12x1 D 12/8,5 x 60 MS
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Accessory Type | Adapter | |
| For Use With | Bayonet Locks | |
| Application | Fitting | |
| Series | Bajo Adapter | |
| Connector Type | Connector | |
| Connector Size | M12 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Accessory Type Adapter | ||
For Use With Bayonet Locks | ||
Application Fitting | ||
Series Bajo Adapter | ||
Connector Type Connector | ||
Connector Size M12 | ||
- COO (Country of Origin):
- DE
The Jumo Bayonet counterpart in round design (RD) is made of material No. 2.0401.20, nickel-plated brass. The process connection is a thread M12 x 1 with a screwing length L1 of 10 mm. The counterpart is used for a 12 mm bayonet closure for the installation of insertion resistance thermometers and thermocouples.
The outer diameter is 12 mm and the inner diameter is 8.5 mm
The total length of the counterpart is 60 mm
The total length of the counterpart is 60 mm

