Eaton, Series E51 Series Cable for Use with Sensor
- RS Stock No.:
- 246-204
- Mfr. Part No.:
- 135800 E51KF833
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP7,191.80
(exc. VAT)
PHP8,054.82
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,191.80 |
*price indicative
- RS Stock No.:
- 246-204
- Mfr. Part No.:
- 135800 E51KF833
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable | |
| For Use With | Sensor | |
| Application | Sensor | |
| Series | Series E51 | |
| Connector Type | Cable | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable | ||
For Use With Sensor | ||
Application Sensor | ||
Series Series E51 | ||
Connector Type Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series E51 Glass Fiber Simplex Cable is expertly designed for reliability and optimal performance in demanding environments. This accessory is meticulously crafted from stainless steel, ensuring durability and resistance to various ambient conditions. Ideal for industries requiring precision and robust materials, this cable not only meets stringent operational standards but also enhances system functionality. With a compact design, it elegantly balances form and function, making it an essential addition to your setup. Whether you are upgrading existing installations or embarking on new projects, this product promises to deliver excellence.
Robust stainless steel construction guarantees longevity in all operational settings
Designed to withstand extreme temperatures, ensuring performance reliability
Compact dimensions facilitate easy integration into diverse applications
Versatile accessory type enhances adaptability across product lines
Compliant with high safety and functional standards for your peace of mind
Provides exceptional data transmission for critical applications
Supports efficient installation processes, saving valuable time and resources
Designed to withstand extreme temperatures, ensuring performance reliability
Compact dimensions facilitate easy integration into diverse applications
Versatile accessory type enhances adaptability across product lines
Compliant with high safety and functional standards for your peace of mind
Provides exceptional data transmission for critical applications
Supports efficient installation processes, saving valuable time and resources
Related links
- Eaton, Series E51 Series Cable for Use with Sensor
- Eaton, Series E65 Series Reflector for Use with Sensor
- Eaton, Series E57 Series M12 Protective Cap for Use with Sensor
- Eaton, Series E57 Series Standard Protective Cap for Use with Sensor
- Eaton, Series E58 Series Support Bracket for Use with Sensor
- Eaton, Series E57 Series M18 Protective Cap for Use with Sensor
- Eaton CE, UL Standard
- Eaton RoHS Compliant Standard
