Eaton, Series E51 Series Cable for Use with Sensor
- RS Stock No.:
- 240-115
- Mfr. Part No.:
- 135795 E51KF743
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP12,462.85
(exc. VAT)
PHP13,958.39
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,462.85 |
*price indicative
- RS Stock No.:
- 240-115
- Mfr. Part No.:
- 135795 E51KF743
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable | |
| For Use With | Sensor | |
| Application | Sensor | |
| Series | Series E51 | |
| Connector Type | Cable | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable | ||
For Use With Sensor | ||
Application Sensor | ||
Series Series E51 | ||
Connector Type Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series E51 glass fibre duplex cable boasts advanced technology, designed to facilitate efficient connections in diverse applications. Featuring a robust stainless steel enclosure, this accessory ensures durability and reliability under demanding conditions. With an impressive operating temperature range, it seamlessly performs in both high and low environments. This cable is not just an accessory
it is a comprehensive solution tailored to enhance operational efficiency while meeting stringent industrial standards. As part of Eaton's commitment to quality, this product encapsulates innovation and engineering excellence, making it an ideal choice for professionals seeking reliable performance.
Constructed from high-quality glass fibre for optimal data transmission
Stainless steel housing provides exceptional protection against environmental factors
Designed for compatibility with various Eaton products for versatile use
Rated for extreme temperatures, ensuring functionality across diverse settings
Lightweight design facilitates easy handling and installation
No certifications ensure straightforward compliance for users
Stainless steel housing provides exceptional protection against environmental factors
Designed for compatibility with various Eaton products for versatile use
Rated for extreme temperatures, ensuring functionality across diverse settings
Lightweight design facilitates easy handling and installation
No certifications ensure straightforward compliance for users
Related links
- Eaton, Series E51 Series Cable for Use with Sensor
- Eaton, Series E65 Series Reflector for Use with Sensor
- Eaton, Series E57 Series M12 Protective Cap for Use with Sensor
- Eaton, Series E58 Series Support Bracket for Use with Sensor
- Eaton, Series E57 Series Standard Protective Cap for Use with Sensor
- Eaton, Series E57 Series M18 Protective Cap for Use with Sensor
- Eaton CE, UL Standard
- Eaton RoHS Compliant Standard
