Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Adhesives, Sealants & Tapes
Tapes
Self Amalgamating Tapes
3M 9508B Black Self Amalgamating Tape 12mm x 66m
RS Stock No.:
763-0888
Mfr. Part No.:
9508B 12mm x 66m
Manufacturer:
3M
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
763-0888
Mfr. Part No.:
9508B 12mm x 66m
Manufacturer:
3M
Technical data sheets
Legislation and Compliance
Specifications
Double Coated Polyethylene Foam Tape 9508B Product Data Sheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
IT
Attribute
Value
Backing Material
PE Foam
Width
12mm
Length
66m
Thickness
0.8mm
Colour
Black
Adhesion Strength
18 N/cm
Tensile Strength
12N/cm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-18°C
Model Number
9508B