- RS Stock No.:
- 831-7690
- Mfr. Part No.:
- ASD322N
- Manufacturer:
- Idec
Temporarily out of stock - back order for despatch 13/06/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP2,995.47
(exc. VAT)
PHP3,354.93
(inc. VAT)
Units | Per Unit |
1 + | PHP2,995.47 |
- RS Stock No.:
- 831-7690
- Mfr. Part No.:
- ASD322N
- Manufacturer:
- Idec
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Idec TWTD Series
Idec's rugged series of TWTD switches offers both variety and durability.
The TWTD series also offers either LED or incandescent illumination in full voltage and transformer models.
Regardless of your switching needs, the TWTD series provides long lasting, industrial strength quality.
The TWTD series also offers either LED or incandescent illumination in full voltage and transformer models.
Regardless of your switching needs, the TWTD series provides long lasting, industrial strength quality.
Rugged construction
Variety of button sizes
IP65 Rated
LED or incandescent illumination
Transparent contact windows
Variety of button sizes
IP65 Rated
LED or incandescent illumination
Transparent contact windows
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Contact Configuration | 2NO/2NC |
IP Rating | IP65 |
Maximum Current | 10A |
Series | IDEC TWTD |
Cutout Diameter | 30mm |
Terminal Type | Screw |
Illuminated | No |
Maximum AC Voltage | 440V |
Maximum DC Voltage | 220V |
Switch Actuation | Latching |