RAFI Selector Switch - 22.3mm Cutout Diameter, Illuminated 2 Positions
- RS Stock No.:
- 523-885
- Mfr. Part No.:
- 1.30.242.426/2201
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 523-885
- Mfr. Part No.:
- 1.30.242.426/2201
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Selector Switch Type | Selector Switch Complete Unit | |
| Number of Positions | 2 | |
| Actuator Type | Selector Switch | |
| IP Rating | IP65 | |
| Cutout Diameter | 22.3mm | |
| Illuminated | Yes | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Selector Switch Type Selector Switch Complete Unit | ||
Number of Positions 2 | ||
Actuator Type Selector Switch | ||
IP Rating IP65 | ||
Cutout Diameter 22.3mm | ||
Illuminated Yes | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated selector switch features a short lever, and front ring, providing a robust and adaptable solution for applications in measurement-control-regulation, electrical engineering, mechanical and system engineering, and vehicle construction. Key highlights include illuminable translucent rotary handle markings, compatibility with selector switches featuring three switching positions, and a firmly molded collar seal for secure installation.
Front ring colour black
Collar shape round
IP65 protection
Momentary contact function and Latching function
RoHS and REACH compliant
Collar shape round
IP65 protection
Momentary contact function and Latching function
RoHS and REACH compliant
