- RS Stock No.:
- 757-8844
- Mfr. Part No.:
- 1SFA611211R2006 M3SS2-20B
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 757-8844
- Mfr. Part No.:
- 1SFA611211R2006 M3SS2-20B
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Selector Switches
A range of selector switches from the ABB modular range of pilot devices. The selector switches are available in 2 or 3 position and a choice of bezel material.
Non illuminated
Black short handle
Momentary or maintained versions
Black short handle
Momentary or maintained versions
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
Specifications
Attribute | Value |
---|---|
Actuator Colour | Black |
Illuminated | No |
Number of Positions | 3 |
Cutout Diameter | 22mm |
Actuator Type | Short Handle |
Switch Actuation | Spring Return to Centre |
Series | ABB Modular |
Angle of Throw | 45° |