Lovato 8LM2T Series 3 Position Selector Switch Head, 22mm Cutout

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-8897
Mfr. Part No.:
8LM2TS131
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Number of Positions

3

Cutout Diameter

22mm

Switch Actuation

Spring Return

Series

8LM2T

IP Rating

IP65

Angle of Throw

45°

RoHS Status: Exempt

COO (Country of Origin):
IT
Any mounting position allowed
Ambient conditions:
Operating temperature: -25...+60°C
Storage temperature: -40...+70°C
Materials
An aluminium and zinc alloy (zama) is used for the metal part whereas plastic parts are made of polyamide and polycarbonate