Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head, 30mm Cutout, Yellow Handle

Unavailable
RS will no longer stock this product.
PH - SEBundle - PDP
RS Stock No.:
167-9176
Mfr. Part No.:
ZB5FD705
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

Yellow

Number of Positions

3

Cutout Diameter

30mm

Actuator Type

Standard Handle

Switch Actuation

Spring Return Left to Centre

Series

Harmony XB5

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

45°

Flush Mounted Yellow Selector Switch Head 3 Position Return Left to Centre ZB5FD705


Head for selector switch.

Features and Benefits


Plastic bezel material

30mm Mounting diameter

Built-in flush

Round signaling unit head

Spring return left to centre

Yellow standard handle

3 positions +/- 45°

Product Application Information


Industry: machine manufacturers, chemical industry, paper mill, marine applications

Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes