Eaton RMQ16 Series 2 Position Selector Switch Head, 16mm Cutout, Black/Green Handle
- RS Stock No.:
- 248-330
- Mfr. Part No.:
- 040350 Q18LWK1R-GN
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-330
- Mfr. Part No.:
- 040350 Q18LWK1R-GN
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Green | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Short Thumb Grip | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Green | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Actuator Type Short Thumb Grip | ||
Series RMQ16 | ||
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from Eaton Moeller series RMQ16 is designed to elevate operational efficiency and user experience in control applications. Its ergonomic thumb-grip ensures a firm and comfortable operation, while the compact dimensions of 18 x 18 mm make it suitable for a variety of installations. With a robust construction designed to endure everyday wear and tear, this actuator upholds superior standards of quality and reliability. The striking green indicator adds visibility, facilitating quick recognition in dynamic environments. This model is tailored for maintained switching at a 45° angle, making it an ideal choice for applications where position feedback is crucial. With certifications such as UL 508 and IEC/EN 60947, this product guarantees compliance with industry standards.
Designed for easy identification with a bright green indicator
Compact design fits effortlessly into limited spaces
Robust construction ensures long-lasting performance
Ergonomic thumb-grip allows for comfortable operation
High durability with a mechanical lifespan of 3,000,000 operations
Maintained switching function delivers reliable control
Supports multiple certifications for industry compliance
Engineered to operate effectively under varying temperature conditions
Versatile installation options to meet diverse application needs
Suitable for applications that require distinct visual feedback
Compact design fits effortlessly into limited spaces
Robust construction ensures long-lasting performance
Ergonomic thumb-grip allows for comfortable operation
High durability with a mechanical lifespan of 3,000,000 operations
Maintained switching function delivers reliable control
Supports multiple certifications for industry compliance
Engineered to operate effectively under varying temperature conditions
Versatile installation options to meet diverse application needs
Suitable for applications that require distinct visual feedback
