Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black/Red Handle
- RS Stock No.:
- 246-930
- Mfr. Part No.:
- 072329 Q18LWK3R1-RT
- Manufacturer:
- Eaton
N
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-930
- Mfr. Part No.:
- 072329 Q18LWK3R1-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Red | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Momentary | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Red | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Actuator Type Momentary | ||
Series RMQ16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from The Eaton Moeller series RMQ16 is designed for precision and durability, making it an ideal choice for a wide range of industrial applications. Featuring a meticulously crafted thumb-grip functionality, this actuator combines ease of use with robust construction, providing a reliable solution for your control needs. With a compact design measuring 18 x 18 mm, it seamlessly integrates into any control panel, offering superior performance across multiple positions. Its striking red actuator colour enhances visibility, ensuring quick and efficient operation in any environment, while the anti-rotation tab ensures stability during use. This actuator not only meets stringent safety standards but also offers exceptional mechanical lifespan, making it a cost-effective choice for long-term operations.
Compact design fits easily into tight spaces
Thumb-grip functionality enhances user control
Offers multiple positions for versatile applications
Anti-rotation tab for added security during operation
Striking red colour improves visibility
Long mechanical lifespan ensures reliability over time
Designed with NEMA 1 and IP65 protection ratings for superior durability
Thumb-grip functionality enhances user control
Offers multiple positions for versatile applications
Anti-rotation tab for added security during operation
Striking red colour improves visibility
Long mechanical lifespan ensures reliability over time
Designed with NEMA 1 and IP65 protection ratings for superior durability
