Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black, White Handle
- RS Stock No.:
- 243-680
- Mfr. Part No.:
- 072322 Q18LWK3-WS
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-680
- Mfr. Part No.:
- 072322 Q18LWK3-WS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black, White | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Short Thumb Grip | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black, White | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Actuator Type Short Thumb Grip | ||
Series RMQ16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator is engineered for precision and reliability. Designed to enhance user experience, it features a momentary toggle action and a distinctive thumb-grip design, ensuring ease of use in demanding environments. The elegant black bezel and robust construction make it a perfect fit for a variety of applications. Measuring 18 x 18 mm, this compact device offers 3 positions and operates at a maximum ambient temperature of 60 °C, making it ideal for industrial settings. With a lifespan that extends to 3,000,000 operations, it promises durability and consistent performance. The switchs compatibility with both filament and LED light elements ensures versatility in illumination options, allowing you to choose according to your requirements. Safety and compliance are paramount, as this actuator meets relevant IEC and UL standards, reassuring users of its reliability.
Illuminated selector switch enhances visibility and operation in low light conditions
Thumb-grip design allows for easier manipulation in various operational scenarios
Built to endure up to 3,000,000 mechanical operations, ensuring long-lasting performance
Constructed with a robust plastic bezel that accommodates industrial-grade usage
Includes a unique anti-rotation tab for added stability during operation
Suitable for both filament and LED installations for flexible lighting options
Compatible with various terminal sizes and configurations to ease installation
Designed to operate effectively in challenging ambient temperatures, supporting diverse applications
Achieves a high degree of protection against dust and water ingress with an IP65 rating
Statistically demonstrates reliability in control circuits with minimal failure rates
Thumb-grip design allows for easier manipulation in various operational scenarios
Built to endure up to 3,000,000 mechanical operations, ensuring long-lasting performance
Constructed with a robust plastic bezel that accommodates industrial-grade usage
Includes a unique anti-rotation tab for added stability during operation
Suitable for both filament and LED installations for flexible lighting options
Compatible with various terminal sizes and configurations to ease installation
Designed to operate effectively in challenging ambient temperatures, supporting diverse applications
Achieves a high degree of protection against dust and water ingress with an IP65 rating
Statistically demonstrates reliability in control circuits with minimal failure rates
