Infineon SLB9670VQ20FW785XTMA1 6.962kB 32-Pin Crypto Authentication IC VQFN-32

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
234-1678
Mfr. Part No.:
SLB9670VQ20FW785XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

6.962kB

Interface Type

SPI

Package Type

VQFN-32

Pin Count

32

Minimum Operating Supply Voltage

3 V

The Infineon’s SLB 9670VQ2.0 Trusted Platform Module (TPM) SLB9670 is the latest product featuring a fully TCG TPM 2.0 standard compliant module with a SPI interface. TPMs are widely used as a root of trust for platform integrity, remote attestation and cryptographic services. The SLB 9670 is featuring a TCG-compliant SPI interface to facilitate host communication and is available in VQFN package and in standard and extended temperature range. With the SPI interface the SLB9670 can easily be integrated with all leading micro architectures.

Compliant to TPM 2.0 Rev. 1.38
Firmware upgrade to TPM 1.2
SPI (serial peripheral interface) to allow easy system integration
TCG and common criteria certified with EAL4+
FIPS 140-2 certified FW available via FW update
FW with combined common criteria EAL4+ and FIPS 140-2 certification available