Bahco Plastic Handle Secateurs, 20mm maximum cutting capacity
- RS Stock No.:
- 324-614
- Mfr. Part No.:
- PG-01-F
- Manufacturer:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 324-614
- Mfr. Part No.:
- PG-01-F
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Handle Material | Plastic | |
| Maximum Cutting Capacity | 20mm | |
| Overall Length | 200 mm | |
| Weight | 220g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Handle Material Plastic | ||
Maximum Cutting Capacity 20mm | ||
Overall Length 200 mm | ||
Weight 220g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Bypass secateurs feature a one-hand locking mechanism for easy and secure operation, making them ideal for precise pruning and trimming tasks.
Fibreglass reinforced plastic handles
