SKF Nitrile Rubber Seal, 82.55mm ID, 107.92mm OD, 11.13mm
- RS Stock No.:
- 587-934
- Mfr. Part No.:
- 32397
- Manufacturer:
- SKF
N
Subtotal (1 pack of 5 units)*
PHP9,073.24
(exc. VAT)
PHP10,162.03
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,073.24 | PHP1,814.648 |
*price indicative
- RS Stock No.:
- 587-934
- Mfr. Part No.:
- 32397
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 82.55mm | |
| Outside Diameter | 107.92mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 11.13mm | |
| Seal Material | Nitrile Rubber | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 82.55mm | ||
Outside Diameter 107.92mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 11.13mm | ||
Seal Material Nitrile Rubber | ||
- COO (Country of Origin):
- MX
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a double metal case, an SKF WAVE lip made of elastomer with a higher pumping rate to reduce heat generation, a garter spring to optimize sealing against the shaft, and a dust lip to improve contamination exclusion. It features the SKF Bore Tite coating on the outside diameter that helps fill small imperfections in the housing bore.
For oil or grease
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
Durable construction enhances lifespan
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
Durable construction enhances lifespan
Related links
- SKF Nitrile Rubber Seal 107.92mm OD, 9.53mm
- SKF Nitrile Rubber Seal 114.33mm OD, 11.13mm
- SKF Nitrile Rubber Seal 120mm OD, 12mm
- SKF Nitrile Rubber Seal 90mm OD, 10mm
- SKF Nitrile Rubber Seal 75mm OD, 8mm
- SKF Nitrile Rubber Seal 65mm OD, 10mm
- SKF Nitrile Rubber Seal 90mm OD, 8mm
- SKF Nitrile Rubber Seal 100mm OD, 10mm
