SKF Fluoroelastomer Rotary Shaft Seal, 100 mm ID, 140 mm OD

Subtotal (1 pack of 10 units)*

PHP28,863.67

(exc. VAT)

PHP32,327.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP28,863.67PHP2,886.367

*price indicative

RS Stock No.:
587-687
Mfr. Part No.:
105X140X12 HMS5 V
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rotary Shaft Seal

Material

Fluoroelastomer

Inside Diameter

100 mm

Outside Diameter

140 mm

Minimum Operating Temperature

-25°C

Thickness

12mm

Maximum Operating Temperature

200°C

Standards/Approvals

DIN 3760, ISO 6194

COO (Country of Origin):
CN
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a rubber outside diameter. They have a conventional sealing lip made of elastomer with a garter spring to maintain the right radial load.

High pumping rate

Accommodate misalignment

Durable construction enhances life span