SKF Fluoroelastomer Rotary Shaft Seal, 12 mm ID, 22 mm OD

Subtotal (1 pack of 20 units)*

PHP5,181.00

(exc. VAT)

PHP5,802.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,181.00PHP259.05

*price indicative

RS Stock No.:
587-224
Mfr. Part No.:
12X22X5 HMSA10 V
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rotary Shaft Seal

Material

Fluoroelastomer

Inside Diameter

12 mm

Outside Diameter

22 mm

Minimum Operating Temperature

-25°C

Thickness

5mm

Maximum Operating Temperature

200°C

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a rubber outside diameter. They have a conventional sealing lip made of elastomer. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.

High pumping rate

Higher contamination exclusion with dust lip

Accommodate misalignment

Durable construction enhances lifespan