SKF Rubber Metal Reinforced Rotary Shaft Seal, 118 mm ID, 150 mm OD

Subtotal (1 pack of 10 units)*

PHP30,731.55

(exc. VAT)

PHP34,419.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP30,731.55PHP3,073.155

*price indicative

RS Stock No.:
587-220
Mfr. Part No.:
118X150X12 HMSA10 V
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rotary Shaft Seal

Material

Rubber Metal Reinforced

Inside Diameter

118mm

Outside Diameter

150mm

Minimum Operating Temperature

-25°C

Thickness

12mm

Maximum Operating Temperature

200°C

Standards/Approvals

DIN 3760, ISO 6194

The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a rubber outside diameter. They have a conventional sealing lip made of elastomer. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.

High pumping rate

Higher contamination exclusion with dust lip

Accommodate misalignment

Durable construction enhances lifespan