SKF Fluoroelastomer Rotary Shaft Seal, 110 mm ID, 140 mm OD

Subtotal (1 pack of 10 units)*

PHP28,863.67

(exc. VAT)

PHP32,327.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP28,863.67PHP2,886.367

*price indicative

RS Stock No.:
587-217
Mfr. Part No.:
110X140X12 HMS5 V
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rotary Shaft Seal

Material

Fluoroelastomer

Inside Diameter

110mm

Outside Diameter

140mm

Minimum Operating Temperature

-25°C

Thickness

12mm

Maximum Operating Temperature

200°C

Standards/Approvals

No

The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a rubber outside diameter. They have a conventional sealing lip made of elastomer with a garter spring to maintain the right radial load.

High pumping rate

Accommodate misalignment

Durable construction enhances life span