Lexar 128 GB SDXC SD Card, Class 10
- RS Stock No.:
- 914-5109
- Mfr. Part No.:
- LSD128CRBEU2000R
- Manufacturer:
- Lexar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-5109
- Mfr. Part No.:
- LSD128CRBEU2000R
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Card Format | SDXC | |
| Series | 2000x | |
| Capacity | 128 GB | |
| Speed Class Rating | Class 10 | |
| Nand Type | SLC | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Card Format SDXC | ||
Series 2000x | ||
Capacity 128 GB | ||
Speed Class Rating Class 10 | ||
Nand Type SLC | ||
