- RS Stock No.:
- 759-5586
- Mfr. Part No.:
- SDC10G2/16GB
- Manufacturer:
- Kingston
Discontinued product
- RS Stock No.:
- 759-5586
- Mfr. Part No.:
- SDC10G2/16GB
- Manufacturer:
- Kingston
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Kingston microSDHC with Adapters
MicroSDHC cards are perfect for getting the most out of any mobile device, with high storage for music, videos, images and games. The microSDHC cards use the new speed class rating that guarantees a minimum data transfer rate for optimum performance with devices that use microSDHC.
Compliant with the SD Specification Version 2.00
Versatile when combined with the adapter, can be used as a full-size SDHC card
Compatible with microSDHC host devices; not compatible with standard microSD-enabled device/readers
File Format FAT 32
Lifetime warranty
Dimensions 11x15x1mm
High-Speed Class Rating :
Class 2: 2MB/sec. minimum data transfer rate
Class 4: 4MB/sec. minimum data transfer rate
Operating temperatures -25 °C → +85 °C
Versatile when combined with the adapter, can be used as a full-size SDHC card
Compatible with microSDHC host devices; not compatible with standard microSD-enabled device/readers
File Format FAT 32
Lifetime warranty
Dimensions 11x15x1mm
High-Speed Class Rating :
Class 2: 2MB/sec. minimum data transfer rate
Class 4: 4MB/sec. minimum data transfer rate
Operating temperatures -25 °C → +85 °C
MicroSD/SDHC/SDXC Cards
Specifications
Attribute | Value |
---|---|
Card Format | MicroSDHC |
Capacity | 16 GB |
Speed Class Rating | Class 10 |
Nand Type | SLC |