Transcend SD Card, Class 4
- RS Stock No.:
- 758-2568
- Mfr. Part No.:
- TS16GSDHC4
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 758-2568
- Mfr. Part No.:
- TS16GSDHC4
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SD Card | |
| Speed Class Rating | Class 4 | |
| NAND Type | MLC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SD Card | ||
Speed Class Rating Class 4 | ||
NAND Type MLC | ||
Transcend SDHC Flash Memory Card
SDHC Flash Memory Cards offer a very high storage capacity for high mega pixel still picture cameras and any devices that require it.
'Plug and Play' operation
Built-in Error Correcting Code (ECC)
RecoveRx photo recovery software
