Transcend 512 GB SDXC SD Card, A2, U3, V30
- RS Stock No.:
- 240-5559
- Mfr. Part No.:
- TS512GSDC420T
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-5559
- Mfr. Part No.:
- TS512GSDC420T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Card Format | SDXC | |
| Capacity | 512 GB | |
| Speed Class Rating | A2, U3, V30 | |
| Industrial | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Card Format SDXC | ||
Capacity 512 GB | ||
Speed Class Rating A2, U3, V30 | ||
Industrial No | ||
- COO (Country of Origin):
- TW
The Transcend 512 GB SD card utilizing top-quality 3D NAND Flash and rated to endure 3K P/E cycles. This SDXC/SDHC 420T memory card combine the advantages of high performance and exceptional endurance at an affordable price, making them ideal for demanding industrial applications such as POS terminals as well as portable devices equipped with an SD memory card slot.
Compliant with SD specification 6.1
Compliant with UHS-I
Compliant with Video Speed Class 30 (V30)
Compliant with Application Performance Class 2 (A2)
Compliant with UHS-I
Compliant with Video Speed Class 30 (V30)
Compliant with Application Performance Class 2 (A2)
