InnoDisk 32 GB Industrial MicroSDHC Micro SD Card, Class 10, U1, UHS-I
- RS Stock No.:
- 206-9301
- Mfr. Part No.:
- DHSDM-32GE21SEASK
- Manufacturer:
- InnoDisk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-9301
- Mfr. Part No.:
- DHSDM-32GE21SEASK
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Card Format | MicroSDHC | |
| Capacity | 32 GB | |
| Speed Class Rating | Class 10, U1, UHS-I | |
| Industrial | Yes | |
| Nand Type | iSLC | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Card Format MicroSDHC | ||
Capacity 32 GB | ||
Speed Class Rating Class 10, U1, UHS-I | ||
Industrial Yes | ||
Nand Type iSLC | ||
- COO (Country of Origin):
- TW
The Innodisk MicroSD 3IE2, supporting class 10 with UHS-I , are specifically designed for industrial PC and embedded applications. The 3.0 series SD card has latest firmware architecture and Flash algorithms, including superior wear levelling, and read disturb management ensuring highest reliability and endurance.
Targeted for portable and stationary applications
SMART function supported
SMART function supported
