Kingston 128 GB MicroSDXC Micro SD Card, Class 10
- RS Stock No.:
- 203-5408
- Mfr. Part No.:
- MLPMR2/128GB
- Manufacturer:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-5408
- Mfr. Part No.:
- MLPMR2/128GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Series | Canvas React Plus | |
| Card Format | MicroSDXC | |
| Capacity | 128 GB | |
| Speed Class Rating | Class 10 | |
| Industrial | No | |
| Nand Type | 3D TLC | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Series Canvas React Plus | ||
Card Format MicroSDXC | ||
Capacity 128 GB | ||
Speed Class Rating Class 10 | ||
Industrial No | ||
Nand Type 3D TLC | ||
The Kingston Canvas React Plus microSD supports A1 Application Performance Class to expedite your workflow with faster application performance on smartphones and tablets. It comes included with Kingston MobileLite Plus microSD reader with transfer speeds of up to 285MB/s1 for enhanced post-production workflow and efficiency as well as an microSD adapter. It is compatible with industry-standard professional HD drones and action cameras.
Reliable and durable performance
Optimized file transfer with UHS-II microSD reader
Capture 4K/8K Ultra-HD high-speed shots
Optimized file transfer with UHS-II microSD reader
Capture 4K/8K Ultra-HD high-speed shots
