Lexar 128 GB SDXC SD Card, Class 10, UHS II (U3)
- RS Stock No.:
- 189-7902
- Mfr. Part No.:
- LSD128CB1667
- Manufacturer:
- Lexar
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP3,705.67
(exc. VAT)
PHP4,150.35
(inc. VAT)
- RS Stock No.:
- 189-7902
- Mfr. Part No.:
- LSD128CB1667
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Card Format | SDXC | |
| Series | Professional | |
| Capacity | 128 GB | |
| Speed Class Rating | Class 10, UHS II (U3) | |
| X Speed Rating | 667x | |
| Temperature Range | 0 → +70°C | |
| Nand Type | XC | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Card Format SDXC | ||
Series Professional | ||
Capacity 128 GB | ||
Speed Class Rating Class 10, UHS II (U3) | ||
X Speed Rating 667x | ||
Temperature Range 0 → +70°C | ||
Nand Type XC | ||
High-speed performance—leverages UHS-II technology (U3) for a read transfer speed up to 250MB/s (1667x)1
Captures high-quality images and extended lengths of stunning 1080p Full-HD, 3D, and 4K video with a DSLR camera, HD camcorder, or 3D camera
Large capacity options up to 256GB let you enjoy shooting longer without changing cards
High-speed file transfer from card to computer to dramatically accelerate workflow2
Backwards compatible with UHS-I devices
Limited lifetime warranty
Captures high-quality images and extended lengths of stunning 1080p Full-HD, 3D, and 4K video with a DSLR camera, HD camcorder, or 3D camera
Large capacity options up to 256GB let you enjoy shooting longer without changing cards
High-speed file transfer from card to computer to dramatically accelerate workflow2
Backwards compatible with UHS-I devices
Limited lifetime warranty

