Lexar 256 GB SDXC SD Card, Class 10, UHS I (U3)
- RS Stock No.:
- 189-7900
- Mfr. Part No.:
- LSD256B667
- Manufacturer:
- Lexar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-7900
- Mfr. Part No.:
- LSD256B667
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Card Format | SDXC | |
| Capacity | 256 GB | |
| Speed Class Rating | Class 10, UHS I (U3) | |
| Temperature Range | +0 → +70°C | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Card Format SDXC | ||
Capacity 256 GB | ||
Speed Class Rating Class 10, UHS I (U3) | ||
Temperature Range +0 → +70°C | ||
- COO (Country of Origin):
- KR
High-speed, Class 10, UHS Speed Class 3 (U3) and Video Speed Class 30 (V30) performance—leverages UHS-I technology for a read transfer speed up to 100MB/s (667x)1.
Capture high quality images of stunning 1080p Full-HD, 3D, and 4K video
Enjoy shooting longer without changing cards—large capacity options up to 256GB
High-speed file transfer from card to computer to dramatically accelerate workflow
Capture high quality images of stunning 1080p Full-HD, 3D, and 4K video
Enjoy shooting longer without changing cards—large capacity options up to 256GB
High-speed file transfer from card to computer to dramatically accelerate workflow
