ATP 16 GB Industrial SDHC SD Card, Class 10, UHS-1 U1
- RS Stock No.:
- 183-9400
- Mfr. Part No.:
- AF16GSD3A-WAAXM
- Manufacturer:
- ATP
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 183-9400
- Mfr. Part No.:
- AF16GSD3A-WAAXM
- Manufacturer:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Card Format | SDHC | |
| Series | S700Sc | |
| Capacity | 16 GB | |
| Speed Class Rating | Class 10, UHS-1 U1 | |
| Industrial | Yes | |
| Temperature Range | -25 → +85°C | |
| Nand Type | SLC | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Card Format SDHC | ||
Series S700Sc | ||
Capacity 16 GB | ||
Speed Class Rating Class 10, UHS-1 U1 | ||
Industrial Yes | ||
Temperature Range -25 → +85°C | ||
Nand Type SLC | ||
- COO (Country of Origin):
- TW
ATP aMLC SDHC/microSDHC cards are designed for most up-to-date industrial applications, such as surveillance, medical imaging, transportation, drive recorder and automation where customers require higher reliability, endurance and performance but also seek for cost-effective solution to meet their budget.
SLC mode NAND Flash
Advanced Wear Leveling algorithm
Bad Block ManagementRead Disturb Protector – AutoRefresh
Enhanced F/W algorithm to minimize the risk of a sudden power-off
Water proof, Dust proof and ESD resistant
Highly reliable and pass environmental test
Life Monitor
Applications
Industrial PC
Medical devices
Automation
Automotive IVI systems
Test and Measurement
Surveillance systems
Drive recorders
Navigations
Network cameras
Mobile/Handheld computers
Advanced Wear Leveling algorithm
Bad Block ManagementRead Disturb Protector – AutoRefresh
Enhanced F/W algorithm to minimize the risk of a sudden power-off
Water proof, Dust proof and ESD resistant
Highly reliable and pass environmental test
Life Monitor
Applications
Industrial PC
Medical devices
Automation
Automotive IVI systems
Test and Measurement
Surveillance systems
Drive recorders
Navigations
Network cameras
Mobile/Handheld computers
