Sandisk 256 GB MicroSDXC Micro SD Card, Class 10, UHS-1 U1
- RS Stock No.:
- 174-7343
- Mfr. Part No.:
- SDSQUAR-256G-GN6MA
- Manufacturer:
- Sandisk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-7343
- Mfr. Part No.:
- SDSQUAR-256G-GN6MA
- Manufacturer:
- Sandisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sandisk | |
| Series | Ultra | |
| Card Format | MicroSDXC | |
| Capacity | 256 GB | |
| Speed Class Rating | Class 10, UHS-1 U1 | |
| Industrial | No | |
| Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Sandisk | ||
Series Ultra | ||
Card Format MicroSDXC | ||
Capacity 256 GB | ||
Speed Class Rating Class 10, UHS-1 U1 | ||
Industrial No | ||
Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- CN
The SanDisk Ultra® microSDXC™ UHS-I card is perfect for recording and watching Full HD video,2 with room for even more hours of video.7 Transfer speeds of up to 100MB/s (64GB-400GB only) ensure that you can move all your content blazingly fast—up to 1200 photos in just one minute.6 Ideal for Android™-based smartphones and tablets, this cards A1 rating means that you can load apps faster too.1
Capture and Store Even More Hours of Full HD Video
Transfer Speeds of up to 100MB/s
Load Apps Faster with A1-rated performance
Full HD Video Capture
Ideal for Android Smartphones and Tablets
SanDisk Memory Zone App for Easy File Managemen
Transfer Speeds of up to 100MB/s
Load Apps Faster with A1-rated performance
Full HD Video Capture
Ideal for Android Smartphones and Tablets
SanDisk Memory Zone App for Easy File Managemen
