Transcend 32 GB Industrial MicroSD Micro SD Card, Class 10

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
173-9505
Mfr. Part No.:
TS32GUSDC10M
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Card Format

MicroSD

Series

SD

Capacity

32 GB

Speed Class Rating

Class 10

Industrial

Yes

Temperature Range

-25 → +85°C

Nand Type

MLC

COO (Country of Origin):
TW

Transcend Series SD Micro SD Card, 32GB Capacity, Class 10 Speed - TS32GUSDC10M


This micro SD card is ideal for portable devices that require high performance. Designed with a capacity of 32GB, it provides ample storage for multimedia files in small form factor devices. Measuring only 11mm x 15mm x 1mm, it is a space-efficient solution for users needing reliable storage. Working seamlessly in varying environments, it endures temperature ranges from -25°C to +85°C, making it suitable for industrial applications.

Features & Benefits


• Compliant with SD specification 3.01 for compatibility
• Features MLC NAND Flash for enhanced performance
• Achieves read speeds of up to 24 MB/s for quick access
• Supports power-saving modes for extended device use
• Integrated firmware includes error correction for durability
• Engineered to withstand humidity levels of up to 95%

Applications


• Used with digital cameras for high-resolution images
• Ideal for DV recorders in professional filming settings
• Suited for smartphones for expanded storage capabilities
• Utilised in automation systems where dependable performance is crucial
• Effective for embedded solutions within various devices

What type of memory technology is utilised, and how does it impact performance?


The card employs MLC NAND Flash technology, providing reliable performance, faster read/write speeds, and improved endurance for data-intensive applications.

How does the micro SD card maintain performance in extreme conditions?


Designed to operate within a temperature range of -25°C to +85°C, it can perform reliably even in challenging industrial environments, ensuring data integrity.

What are the implications of ESD protection for typical users?


Electrostatic protection means the card is less prone to damage from static electricity, enhancing the longevity and reliability of the storage solution in various usage scenarios.