Transcend 2 GB Industrial SD SD Card, Class 10

Subtotal (1 unit)*

PHP4,352.16

(exc. VAT)

PHP4,874.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP4,352.16

*price indicative

RS Stock No.:
173-9495
Mfr. Part No.:
TS2GSD100I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Series

Industrial

Card Format

SD

Capacity

2 GB

Speed Class Rating

Class 10

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SLC

COO (Country of Origin):
TW
Featuring excellent durability and operating temperature flexibility, Transcend's Industrial Temp SD100I cards are ideal for demanding industrial applications such as POS terminals and portable devices equipped with an SD memory card slot.

Compatible with SD Specification Ver. 3.01 (Not compatible with UHS-I specification)
Mechanical Write Protection Switch
Built-in ECC, Wear leveling and power failure protection functions
Card Lid material: PC + ABS