Transcend 256 MB Industrial SD SD Card, Class 10
- RS Stock No.:
- 173-9492
- Mfr. Part No.:
- TS256MSD100I
- Manufacturer:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-9492
- Mfr. Part No.:
- TS256MSD100I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Card Format | SD | |
| Series | Industrial | |
| Capacity | 256 MB | |
| Speed Class Rating | Class 10 | |
| Industrial | Yes | |
| Temperature Range | -40 → +85°C | |
| Nand Type | SLC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Card Format SD | ||
Series Industrial | ||
Capacity 256 MB | ||
Speed Class Rating Class 10 | ||
Industrial Yes | ||
Temperature Range -40 → +85°C | ||
Nand Type SLC | ||
- COO (Country of Origin):
- TW
Featuring excellent durability and operating temperature flexibility, Transcend's Industrial Temp SD100I cards are ideal for demanding industrial applications such as POS terminals and portable devices equipped with an SD memory card slot.
Compatible with SD Specification Ver. 3.01 (Not compatible with UHS-I specification)
Mechanical Write Protection Switch
Built-in ECC, Wear leveling and power failure protection functions
Card Lid material: PC + ABS
Mechanical Write Protection Switch
Built-in ECC, Wear leveling and power failure protection functions
Card Lid material: PC + ABS
